You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LAPP KABEL 0028510
Multicore Cable, Unitronic® LiYY, Unscreened, 10 Core, 21 AWG, 0.5 mm², 164 ft, 50 m
- Manufacturer:
- LAPP KABEL LAPP KABEL
- Manufacturer Part No:
- 0028510
- Order Code:
- 1852412
-
- Product Range
- Unitronic LiYY
- Technical Datasheet:
- 0028510 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 10Core
- :
- 21AWG
- :
- 0.5mm²
- :
- 164ft
- :
- 50m
- :
- Grey
- :
- 16 x 0.2mm
- :
- Copper
- :
- PVC
- :
- 8.6mm
- :
- 350V
- :
- Unitronic LiYY
Technical Documents (1)
Product Overview
- CPR: Eca
Applications
Automation & Process Control, Computers & Computer Peripherals, Commercial, Industrial
Available for back order
More stock available to supplier lead times which is approximately 2/12/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 50
- 1+
- 11+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$3,699.50 | |
11+ | NT$3,025.38 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.