You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LAPP KABEL 0028512
Multicore Cable, Unitronic® LiYY, Unscreened, 12 Core, 21 AWG, 0.5 mm², 164 ft, 50 m
- Manufacturer:
- LAPP KABEL LAPP KABEL
- Manufacturer Part No:
- 0028512
- Order Code:
- 1852414
-
- Product Range
- Unitronic LiYY
- Technical Datasheet:
- 0028512 Datasheet
Alternatives for 0028512
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 12Core
- :
- 21AWG
- :
- 0.5mm²
- :
- 164ft
- :
- 50m
- :
- Grey
- :
- 16 x 0.2mm
- :
- Copper
- :
- PVC
- :
- 8.9mm
- :
- 350V
- :
- Unitronic LiYY
Technical Documents (1)
Product Overview
- CPR: Eca
Applications
Automation & Process Control, Computers & Computer Peripherals, Commercial, Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 11+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$8,421.81 | |
11+ | NT$7,766.29 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.