You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LATTICE SEMICONDUCTOR LCMXO2-1200HC-4MG132C

FPGA, 1280 LOGIC CELL, CSBGA-132, 85DEGC

LATTICE SEMICONDUCTOR LCMXO2-1200HC-4MG132C
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LCMXO2-1200HC-4MG132C
Order Code:
2252974
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MachXO2 series ultra low power instant-ON Non-volatile Complex Programmable Logic Device (CPLD) has six devices with densities ranging from 256 to 6864 look-up tables (LUTs). In addition to LUT-based, low-cost programmable logic these devices feature Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I²C controller and timer/counter. These features allow these devices to be used in low cost, high volume consumer and system applications. The MachXO2 devices are designed on a 65nm non-volatile low power process. The device architecture has several features such as programmable low swing differential I/Os and the ability to turn off I/O banks, on-chip PLLs and oscillators dynamically.
  • Flexible logic architecture
  • Ultra low power devices
  • Embedded and distributed memory
  • On-chip user flash memory
  • Pre-engineered source synchronous I/O
  • High performance, flexible I/O buffer
  • Flexible on-chip clocking
  • Non-volatile, infinitely reconfigurable
  • TransFR™ Reconfiguration
  • Enhanced system level support

Applications

Industrial, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flash based FPGA

:
1280Logic Cells

:
CSBGA

:
132Pins

:
4

:
104I/O's

:
65nm

:
Surface Mount

:
0°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$416.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$416.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ NT$404.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ NT$390.83
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ NT$379.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ NT$370.51
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --