You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2431 03
USB Cable, Type A Plug to Type B Plug, 3 m, 9.8 ft, USB 2.0, Black
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 2431 03
- Order Code:
- 1196551
- Technical Datasheet:
- 2431 03 Datasheet
Alternatives for 2431 03
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type A Plug to Type B Plug
- :
- 3m
- :
- 9.8ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (2)
Product Overview
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 75+
- 200+
- 400+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$524.89 | |
25+ | NT$521.34 | |
75+ | NT$500.28 | |
200+ | NT$495.80 | |
400+ | NT$491.31 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.