You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC18F2321-I/SO

8 Bit MCU, Flash, PIC18 Family PIC18F23xx Series Microcontrollers, 40 MHz, 8 KB, 512 Byte, 28 Pins

MICROCHIP PIC18F2321-I/SO
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F2321-I/SO
Order Code:
1439543
Product Range
PIC18 Family PIC18F23xx Series Microcontrollers
Technical Datasheet:
PIC18F2321-I/SO   Datasheet
See all Technical Docs

Product Overview

The PIC18F2321-I/SO is a 8-bit enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. This powerful 10 MIPS (100 nanosecond instruction execution), yet easy-to-program (only 77 single word instructions) and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and provides a seamless migration path of software code to higher levels of hardware integration. The PIC18F2321 features a C compiler-friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, 10 channels of 10-bit Analogue-to-digital (A/D) converter, 2 comparators, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Enhanced Universal Asynchronous Receiver Transmitter (EUSART), 8MHz internal RC oscillator and advanced low power oscillator controls.
  • CPU - Up to 10 MIPS performance and C compiler optimized RISC architecture
  • System - Watchdog timer with separate RC oscillator
  • nanoWatt power managed modes - Run, idle and sleep modes
  • Analogue - 10-bit ADC, 10 channels, 100kSPS, programmable low voltage detection module
  • Peripherals - EUSART module including LIN bus support and four timer modules
  • Flexible oscillator structure - Four crystal modes, up to 40MHz and fail-safe clock monitor
  • 100 years Typical flash/data EEPROM retention
  • Self-programmable under software control
  • Priority levels for interrupts
  • In-Circuit Debug (ICD) via two pins

Applications

Power Management, Sensing & Instrumentation, Test & Measurement, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18F23xx Series Microcontrollers

:
40MHz

:
8KB

:
512Byte

:
28Pins

:
SOIC

:
25I/O's

:
EUSART, I2C, SPI

:
2V

:
5.5V

:
PIC18

:
PIC18F23xx

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Deliveries start from 9/5/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

NT$173.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$173.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --