You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 87715-9006.

Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Through Hole Mount, Straight, Solder

MOLEX 87715-9006.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
87715-9006.
Order Code:
1452159
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
87715
Also Known As:
GTIN UPC EAN: 822348679836
Technical Datasheet:
87715-9006.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The PCI Express series Card Edge Connector provides scalable performance for the next generation of computing and communications platforms, while also providing a long-term path to improved I/O slots. The Molex PCI Express products include a series of four edge connectors, each with specific bandwidth capabilities. Molex's PCI Express connector family meets the latest PCI Express specifications. With high data throughput application and requirements. The PCI Express is a new serial I/O technology that is compatible with the current PCI software environment.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Side

:
1.57mm

:
36 Contacts

:
Through Hole Mount

:
Straight

:
Solder

:
Phosphor Bronze

:
30µ" Gold Plated Contacts

:
Thermoplastic Body

:
87715

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 822348679836

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$43.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1820 Minimum: 1820
  • 1820+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1820+ NT$43.45
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --