You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 1MS1T1B1M1QEToggle Switch, On-None-On, SPDT, Non Illuminated, 1M, Panel Mount, 5 A

MULTICOMP PRO 1MS1T1B1M1QE
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1MS1T1B1M1QE
Order Code:
9473416
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1MS1T1B1M1QE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
On-None-On

:
SPDT

:
Non Illuminated

:
1M

:
Panel Mount

:
Solder Lug

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This 1MS1T1B1M1QE Toggle Switch is a versatile and reliable control solution designed for precision and longevity in electronic applications. This SPDT (Single Pole, Double Throw) configuration features an On-None-On operation, providing flexibility in controlling your circuits. Non-illuminated for simplicity, this toggle switch is engineered for optimal functionality. The switch is expertly crafted for panel mounting, ensuring a secure and stable integration into your electronic systems. With a 1M (1 million) electrical life rating, this toggle switch exhibits exceptional durability, making it a resilient choice for applications demanding frequent make-and-break cycles. Operating at 5 A, it delivers a robust current handling capability, contributing to its versatility in various electrical setups. Experience peace of mind with the Toggle Switch's mechanical life of 40,000 make-and-break cycles, assuring you of its reliability and longevity. Elevate your control mechanisms with this precision-engineered switch, a dependable component designed to withstand the rigors of demanding applications.
  • 1MS1 series single pole, sealed, miniature toggle switch
  • Maximum contact resistance of 10mohm
  • Operating temperature range from -30°C to 85°C
  • Minimum insulation resistance of 1000Mohm
  • Epoxy seal
  • On-On switch operation
  • Brass with chrome plated actuator and brass with nickel plated bushing
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Electrical, Computer Hardware, Low Voltage

14,133 In stock Need more?

3,822 SG stock available for 1-2 business days delivery
10,311 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$25.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$25.73
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --