You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 2214S-10SG-85PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, 2214S

MULTICOMP PRO 2214S-10SG-85
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2214S-10SG-85
Order Code:
1593490
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2214S-10SG-85   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

  • 2.54mm pitch, dual row, straight PCB through hole socket
  • Rated current is 3A and rated voltage is 600V
  • Black high temperature plastic insulator
  • Operating temperature range from -40 to +105°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
Through Hole Mount

:
2214S

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7,798 In stock Need more?

2,459 SG stock available for 1-2 business days delivery
5,339 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$12.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$12.68
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ NT$10.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ NT$9.44
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ NT$8.35
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --