You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA NFL21SP506X1C3D

Power Line Filter, 16 VDC, 150 mA

MURATA NFL21SP506X1C3D
MURATA NFL21SP506X1C3D
MURATA NFL21SP506X1C3D
MURATA NFL21SP506X1C3D
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
NFL21SP506X1C3D
Order Code:
2470494RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NFL21SP506X1C3D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16VDC

:
150mA

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The NFL21SP506X1C3D is a Power Line Filter Suppresses noise with little attenuation of the signal itself due to its steep filtering characteristics. The high performance EMI suppression filter used for high speed signal lines by using Murata's processing technology. It is suitable for use in suppression of high magnitude radiated noise generated by high speed digital circuits such as clock and RGB.
  • REACH compliant
  • 1000MR Minimum insulation resistance
  • LC combined filters (Multilayer type)
  • -55 to 125°C Operating temperature range

Applications

Industrial

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :2470494 Check stock

No Longer Manufactured

NT$6.93

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 100
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ NT$6.93
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ NT$6.31
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ NT$5.96
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ NT$5.57
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ NT$5.29
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.