You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA NFW31SP206X1E4L

Power Line Filter, 25 V, 200 mA

MURATA NFW31SP206X1E4L
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
NFW31SP206X1E4L
Order Code:
9528385RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NFW31SP206X1E4L   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25V

:
200mA

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The NFW31SP206X1E4L is a LC combined Power Line Filter consists of high performance EMI suppression filters. It is designed for noise suppression in high speed signal digital circuits in which the signal harmonics are prone to becoming noise sources. These filter is achieve a 100dB/dec damping characteristic with Murata's innovative circuit design. This makes these chips effective in applications where the signal and noise frequencies are close to each other.
  • REACH compliant
  • Suppresses signal noise with little or no attenuation of the signal itself
  • Excellent noise suppression up to high frequencies
  • 10MHz Nominal cut-off frequency
  • -40 to 85°C Operating temperature range
  • Wire-wound PI-type LC filter

Applications

Sensing & Instrumentation, Communications & Networking

Warnings

Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :9528385 Check stock

No Longer Manufactured

NT$12.97

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ NT$12.97
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ NT$11.81
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ NT$11.15
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ NT$10.42
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ NT$9.89
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.