Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3115FS-23W-B30-A00
Order Code1545827
Product Range3115FS
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$542.700 |
| 5+ | NT$495.280 |
| 10+ | NT$447.850 |
| 20+ | NT$328.210 |
| 50+ | NT$299.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$542.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3115FS-23W-B30-A00
Order Code1545827
Product Range3115FS
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM33CFM
Noise Rating44dBA
Power Rating8W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating65mA
IP Rating-
Air Flow - m3/min0.93m³/min
Product Range3115FS
SVHCNo SVHC (17-Dec-2015)
Alternatives for 3115FS-23W-B30-A00
7 Products Found
Product Overview
The 3115FS-23W-B30-A00 is a 230VAC Axial Fan with a ball bearing and UL94V-O reinforced plastic impeller. This 3115FS series standard flange AC fan comes with an aluminum casing, impedance protection shaded pole induction motor and the power connection is via UL3266 22AWG leaded wire cable. The air out over struts and the direction of rotation is counter clockwise direction.
- -10 to 70°C Operating temperature range
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
3250rpm
Current Rating
65mA
Air Flow - m3/min
0.93m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
33CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3115FS
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276692