You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TWR-KL25Z48M

Tower System Module, Kinetis KL1x and KL2x 48 MHz MCUs, Three Axis Accelerometer, Standalone Mode

NXP TWR-KL25Z48M
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-KL25Z48M
Order Code:
2253374

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TWR-KL25Z48M is a tower system module for MKL25Z128VLK4 Kinetis microcontroller. The MKL25Z128VLK4 is a Kinetis L series 32bit, ARM Cortex-M0+ core microcontroller with 128KB flash and 48MHz frequency. This microcontroller adds a full speed USB 2.0 on the go (OTG) controller with an integrated low voltage regulator. This tower system module is intended for use in the tower system but can operate standalone. An onboard debug circuit, openSDA provides a JTAG interface and a power supply input through a single USB mini AB connector, as well as a serial to USB, CDC class compliant UART interface. The TWR-KL25Z48M microcontroller module is designed to work either in standalone mode or as part of the tower system. It is a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware.
  • Tower compatible MCU module
  • Dual role USB interface with micro AB USB connector
  • Touch tower plug in socket
  • General purpose tower plug in (TWRPI) socket
  • Onboard openSDA serial debug interface with virtual serial port and mass storage device boot loader
  • MMA8451Q three axis accelerometer
  • Four user controllable LEDs
  • Two capacitive touch pads and two user push buttons switch
  • GPIO header for prototyping
  • Infrared transmit and receive

Applications

Communications & Networking, Consumer Electronics, Power Management

Contents

TWR-KL25Z board, Quick start guide

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

NT$5,452.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$5,452.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --