You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON E3JK-R2M2 2M
Photoelectric Sensor, E3JK Series, Retroreflective, 2.5 m, Relay, 12 V to 240 V
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- E3JK-R2M2 2M
- Order Code:
- 2102216
-
- Product Range
- E3JK Series
- Technical Datasheet:
- E3JK-R2M2 2M Datasheet
Product Overview
- Built-in amplifier accepts wide supply voltage range
- Slim, space-saving construction measures only 50 x 50 x 17.4 mm.
- Relay outputs with long life expectancy and high switching capacity (3 A, 250 V AC).
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.5m
- :
- Retroreflective
- :
- Relay
- :
- E3JK Series
- :
- Cable
- :
- 12V
- :
- 240V
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$5,568.64 | |
10+ | NT$5,272.06 | |
25+ | NT$4,857.48 | |
50+ | NT$4,578.66 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.