You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON H3Y-2 AC100-120 30S
Analogue Timer, Reset, 1 Ranges, 1 s, 30 s, Solid State
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- H3Y-2 AC100-120 30S
- Order Code:
- 2102235
-
- Product Range
- H3Y Series
- Technical Datasheet:
- H3Y-2 AC100-120 30S Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Reset
- :
- 1Ranges
- :
- 1s
- :
- 30s
- :
- Solid State
- :
- 120VAC
- :
- 5A
- :
- Plug-In
- :
- 25.8mm
- :
- 21.4mm
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$4,259.12 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.