You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZPQ60685MTA
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 6.8 µF, ± 10%, AC Filter, Through Hole
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EZPQ60685MTA
- Order Code:
- 3642708
- Product Range
- EZPQ
- Technical Datasheet:
- EZPQ60685MTA Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 4 Pin
- :
- 6.8µF
- :
- ± 10%
- :
- AC Filter
- :
- Through Hole
- :
- 600V
- :
- -
- :
- GRADE III (Test Condition B)
- :
- Radial Leaded
- :
- 52.5mm
- :
- 70V/µs
- :
- 329A
- :
- 10.6A
- :
- 0.0073ohm
- :
- -
- :
- 57.5mm
- :
- 30mm
- :
- 51mm
- :
- -
- :
- -
- :
- EZPQ
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- EZPQ series metallized polypropylene film capacitors
- High safety (self-protecting function built-in)
- Long product life, high reliability
- Low loss and low ESR
- Flame retardant (UL94 V-0 plastic case and sealing)
- High moisture resistance (85°C, 85 %RH)
- Suitable for AC filter, solar inverters and UPS
- Used in Industrial power supplies and Inverter circuit in appliances (air conditioners etc)
- Metallized dielectric with segmented pattern electrodes
- Tinned wires, 2-pin and 4-pin versions terminals
Warnings
Available for back order
More stock available to supplier lead times which is approximately 9/18/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$527.31 | |
10+ | NT$501.17 | |
50+ | NT$421.79 | |
100+ | NT$395.33 | |
500+ | NT$350.60 | |
1000+ | NT$329.49 |
Pricing is unavailable. Please contact customer services.