You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3782-12-6

Grabber to Banana Plug Test Lead, Minigrabber, Hook Clip, Stackable Banana Plug, 12 ", 305 mm, Blue

POMONA 3782-12-6
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
3782-12-6
Order Code:
2983000
Product Range
3782
Technical Datasheet:
3782-12-6   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hook Clip

:
Stackable Banana Plug

:
12"

:
305mm

:
Blue

:
5A

:
60VDC

:
3782

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 3782-12-6 is a Minigrabber® Test Clip to Stacking Banana Plug patch cord in 12-inch length and in blue. The patch cord provides a Minigrabber® output from any standard size Banana Jack connections. The banana plug can be both cross or vertically stacked. The Minigrabber® insulation is glass filled nylon with gold plated beryllium copper contacts, on 20 AWG PVC wire. The banana plug is polypropylene insulated, moulded directly to the wire, with nickel plated beryllium copper springs for long insertion life.
  • Provides a Minigrabber output from a Banana Jack
  • Banana plug is capable of vertical and cross stacking
  • Mates to Model 1581 or any standard Banana Jack
  • Cable length is 12" (305mm)
  • Blue colour

30 In stock Need more?

22 SG stock available for 1-2 business days delivery
8 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$438.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$438.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ NT$416.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ NT$390.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --