You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO PP001547
Multipair Cable, DeviceNet Thin, LSZH, Screened, 2 Pair, 0.35 mm², 328 ft, 100 m
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PP001547
- Order Code:
- 2827513
- Product Range
- Pro Power DeviceNet Thin
- Technical Datasheet:
- PP001547 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 2 Pair
- :
- -
- :
- 0.35mm²
- :
- 328ft
- :
- 100m
- :
- Violet
- :
- -
- :
- 125V
- :
- LSZH
- :
- Tinned Copper
- :
- 6.9mm
- :
- Pro Power DeviceNet Thin
Technical Documents (1)
Product Overview
- Data pair 24×19AWG (0.25mm²)
- Power pair 22×19AWG (0.35mm²)
- Flame retardant according to BS EN/IEC 60332-1
- Low smoke density / Halogen free according to IEC 61034-2, IEC 60754-1
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
1 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$6,330.29 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.