You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RPI-COMPUTE3-KIT
Development Kit, Raspberry Pi Compute Module 3, SOM I/O Board, All Necessary Interface Ports
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI-COMPUTE3-KIT
- Order Code:
- 2675719
- Product Range
- Raspberry Pi Compute Module 3
- Technical Datasheet:
- RPI-COMPUTE3-KIT Datasheet
Alternatives for RPI-COMPUTE3-KIT
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Broadcom
- :
- 32bit
- :
- BCM2xxx
- :
- ARM
- :
- Cortex-A53
- :
- BCM2837
- :
- RPi Compute Module 3 & IO Board, Camera & Display Adaptor Board, FFC & USB Cables, Jumper Wires
- :
- Raspberry Pi Compute Module 3
Technical Documents (4)
Product Overview
- Multiple GPIO interfaces on 2 60 way 0.1" Headers
- 2 x CSI ports for camera boards
- 2 x DSI ports for display boards
- Full size HDMI port
- Micro USB power connector
- Micro SD connector
- SOFTWARE - ARMv7 Instruction Set and a mature and stable Linux software stack
Contents
Raspberry Pi compute module I/O board, Raspberry Pi compute module 3, Raspberry Pi compute module 3 lite , Raspberry Pi compute module I/O board camera display adaptor, 5V 2.5A power supply, USB A to micro B cable and 4 x jumper wires.
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$3,451.19 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.