You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS SLG46537V

Programmable Mixed Signal Matrix with ASM, 18 GPIOs, 17 LUTs, 1.8V to 5V, STQFN-20 (2mm x 3mm)

RENESAS SLG46537V
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
SLG46537V
Order Code:
3106113RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SLG46537V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SLG46537V is a GreenPAK™ programmable mixed-signal matrix with asynchronous state machine in STQFN-20 package. SLG46537V provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46537V. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
  • Four analogue comparators (ACMP), two voltage references (Vref)
  • Seventeen combination function macrocells
  • Asynchronous state machine
  • I2C protocol compliant
  • Pipe delay - 16 stage/3 output (part of combination function macrocell)
  • Programmable delay, two oscillators, crystal oscillator, power-on-reset
  • Eight byte RAM + OTP user memory
  • 1.8V (±5%) to 5V (±10%) supply
  • Operating temperature range from -40°C to 85°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :3106113 Check stock

439 In stock Need more?

439 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$18.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ NT$18.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ NT$15.35
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ NT$13.86
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 3106113) x 18.5 = NT$1,850.00
Total Price: NT$1,850.00
100 (Re-reel 3106113RL) x 18.5 = NT$1,850.00
Total Price: NT$1,850.00
Choose your packaging preference
3106113
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.