You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHAFFNER FN670-3/06

Power Line Filter, General Purpose, 250 VAC, 3 A, Single Phase, 1 Stage, Chassis Mount

SCHAFFNER FN670-3/06
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHAFFNER SCHAFFNER
Manufacturer Part No:
FN670-3/06
Order Code:
1651746
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FN670-3/06   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for FN670-3/06

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose

:
250VAC

:
3A

:
Single Phase

:
1 Stage

:
Chassis Mount

:
Quick Connect

:
Quick Connect

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The FN670-3-06 is a 2-stage performance EMI Filter designed for easy and fast chassis mounting. It offers a perfect combination of performance/size ratio and provides a high differential and common-mode attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
  • UL94V-2 Flammability rating
  • -25 to 100°C Operating temperature range
  • Very high differential and common-mode attenuation
  • Good high frequency attenuation

Applications

Industrial, Consumer Electronics, Power Management, Building Automation, Automation & Process Control, Communications & Networking

No Longer Manufactured

NT$1,291.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$1,291.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ NT$1,252.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ NT$1,215.13
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --