You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7KM2112-0BA00-3AA0
Digital Panel Meter, Power / Energy Monitoring, Sentron PAC3200, DIN96
- Manufacturer:
- SIEMENS SIEMENS
- Manufacturer Part No:
- 7KM2112-0BA00-3AA0
- Order Code:
- 1573689
- Product Range
- SENTRON PAC3200 Series
- Technical Datasheet:
- 7KM2112-0BA00-3AA0 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase, Three Phase
- :
- 95VAC to 240VAC, 110VDC to 340VDC
- :
- Panel
- :
- SENTRON PAC3200 Series
Technical Documents (1)
Product Overview
- TRMS current measuring procedure
- CATIII, AC/DC supply voltage
- IP65 and IP20 protection class
- LCD, graphical and monochrome display
- 128 horizontal image resolution
- 96 vertical screen resolution
- CB, UL, EAC and CE approved
- RJ45 (8P8C) connection
Applications
Imaging, Video & Vision, Medical
14 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$16,025.47 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.