You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANT-1-6-ST25DV

Evaluation Kit, Antenna Reference, ST25DV04K Dual Interface EEPROM, I2C

STMICROELECTRONICS ANT-1-6-ST25DV
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-1-6-ST25DV
Order Code:
2820779
Technical Datasheet:
ANT-1-6-ST25DV   Datasheet
See all Technical Docs

Product Overview

The ANT-1-6-ST25DV from STMicroelectronics is a 75mm x 45mm and 22.5mm x 18.5mm antenna board's package for ST25DV-Discovery kit. It is a ready to use printed circuit board (PCB) including 45mm x 75mm (ST25DV_Discovery_ANT_C1) and 18mm x 24mm (ST25DV_Discovery_ANT_C6), 13.56MHz single layer inductive antenna etched on the PCB antenna. The two boards in this kit features a ST25DV04K dual interface EEPROM IC connected to an RF etched antenna on one side and to an I2C bus on the other side. The ANT-1-6-ST25DV antenna kit allows system designers to evaluate the ST25DV04K performance, capabilities and to get started with their design. To demonstrate the energy harvesting function, the ANT-1-6-ST25DV can be used in conjunction with the DEMO-CR95HF-A demonstration board.
  • Mates with ST25Dx
  • DISCOVERY
  • MBOARD connector
  • Energy harvesting output (VOUT ) with a 10nF capacitance filtering circuit

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Antenna reference board

:
ST25DV04K Dual Interface EEPROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

NT$394.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$394.74
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)