You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS SMTPA270

TVS Thyristor, 243 V, 2 Pins, DO-214AA, Surge Protector, 360 V, 1 Circuits

STMICROELECTRONICS SMTPA270
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMTPA270
Order Code:
9802940RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Trisil SMTPA Series
Technical Datasheet:
SMTPA270   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
243V

:
Bidirectional

:
2Pins

:
243V

:
DO-214AA

:
-

:
Surge Protector

:
360V

:
DO-214AA (SMB)

:
1Circuits

:
350V

:
150A

:
350V

:
243V

:
-

:
-

:
Trisil SMTPA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Trisil SMTPA series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
  • Bidirectional crowbar protection
  • Voltage range from 62 to 320V
  • Low capacitance from 12 to 20pF @ 50V
  • 2µA Maximum low leakage current IR
  • 150mA Minimum holding current IH
  • 50A (10/1000µs) Repetitive peak pulse current IPP

Applications

Communications & Networking, Industrial

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :9802940 Check stock

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$10.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ NT$10.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ NT$8.72
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ NT$7.53
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ NT$6.61
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ NT$5.89
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.