You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STEVAL-CCA003V1

TS4984, AUDIO PWR AMP, EVAL BOARD

STMICROELECTRONICS STEVAL-CCA003V1
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-CCA003V1
Order Code:
1526997
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STEVAL-CCA003V1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

STEVAL-CCA003V1 evaluation board is designed for the TS4984 stereo audio power amplifier. The micro package 16QFN combines space saving with good thermal dissipation. The BTL gain is set at 2V for both channels and can be adapted if necessary with a modification of R1/ R8 or R2/R6 values for the left/right channels. The R3/R6 and C3/C5 component locations are empty on the board to allow changes to both input configurations from single ended to differential. For use in differential mode, R4/R7 must be modified. The C1/C6 component locations are also left empty so that, if required, a low pass filter can be added.
  • Operates from 2.2V to 5.5V
  • 1W output power per channel
  • 10nA standby current
  • 62dB PSRR at 217Hz with grounded inputs
  • High SNR is 100dB
  • Near zero pop and click

Applications

Audio, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
TS4984

:
Amplifier

:
Stereo Audio Power Amplifier

:
Board Only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

NT$1,387.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$1,387.24
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --