You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XC6220A331MR-G

LDO Voltage Regulator, Fixed, 1.6 V to 6 V in, 655 mV Drop, 3.3 V/1.2 A out, SOT-25-5

TOREX XC6220A331MR-G
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOREX TOREX
Manufacturer Part No:
XC6220A331MR-G
Order Code:
3535299
Product Range
3.3V 1.2A LDO Voltage Regulators

Product Overview

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.6V

:
6V

:
3.3V

:
3.3V





:
1.2A

:
655mV

:
SOT-25

:
655mV

:
5Pins

:
-40°C

:
85°C

:
SOT-25

:
3.3V 1.2A LDO Voltage Regulators


:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

2,740 In stock Need more?

2,740 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$31.76

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$31.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ NT$28.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ NT$27.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ NT$22.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ NT$20.74
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ NT$18.33
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ NT$14.49
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ NT$13.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --