You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMC5130A-BOB

Breakout Board, TMC5130-TA Stepper Motor Driver, Single, 1.1A, SPI, cDriver

TRINAMIC / ANALOG DEVICES TMC5130A-BOB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMC5130A-BOB
Order Code:
2840455
Technical Datasheet:
TMC5130A-BOB   Datasheet
See all Technical Docs

Product Overview

The TMC5130A-BOB break out board from Trinamic is a development board with TMC5130A-TA chip. The TMC5130A-TA cDriver™ is an integrated motor driver and motion controller solution for 3D printing, CCTV cameras, pumps and other automated equipment applications. The device has an integrated sixPoint™ ramp controller, microstepping indexer, sensorless stall detection technology stallGuard2™ and completely noiseless current control mode stealthChop™ and is intended to drive a bipolar stepper motor. The TMC5072-BOB break out board is designed to give users the chance to rapidly prototype their applications and it makes it possible to immediately check how the motor performs with TMC chips while developing the application's software.
  • Motor supply voltage range from 4.75V to 46V
  • Phase current is 2Arms
  • 1 to 256 microsteps
  • Configuration and control via SPI
  • 1x incremental encoder input per motor axis
  • Board width is 1.0" and board height is 1.4"
  • 2 x 14 pin 0.1" header rows for pins/connectors
  • Solder option to select between internal or external ramp generation (R1/R2)

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Breakout Board

:
TMC5130A-TA Stepper Driver & Controller

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

100 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$653.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$653.98
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --