You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD XILINX CK-V7-VC7215-G-J

Characterization Kit, Virtex-7 FPGA, Vivado, Japan Only, NCNR

AMD XILINX CK-V7-VC7215-G-J
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CK-V7-VC7215-G-J
Order Code:
2806153
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
Non-Cancellable and Non-Returnable (NCNR)
ECAD / MCAD
Supply Frame Models Link

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The CK-V7-VC7215-G-J from Xilinx is a Virtex-7 FPGA VC7215 characterization kit (Japan specific). The Virtex™-7 FPGA VC7215 characterization kit provides the hardware environment for characterizing and evaluating 80 GTH (13.1Gbps) transceivers of the on-board Virtex-7 V690T FPGA. The VC7215 allows evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using the Vivado design suite. Each GTH Quad and its associated reference clock are routed from the FPGA to a connector pad which is designed to interface with a Samtec BullsEye connector. A cable enabled with a BullsEye connector and 10 standard SMAs allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high speed test equipment. Each BullsEye connector handles a full GTH Quad, four transmit/receive pairs as well as the two independent reference clocks enabling the highest level of flexibility in testing custom applications.
  • Hardware, design tools, IP and pre-verified reference designs
  • Integrated Bit Error Ratio Test (IBERT) reference design
  • System ACE™ SD controller, 693120 logic cell, 3600 DSP slices
  • Expand I/O with 3 FPGA Mezzanine Card (FMC) interface
  • BullsEye connector supporting a full GTH quad with four transmit/receive pairs
  • Twenty Samtec BullsEye connector pads for the GTH transceivers and reference clocks
  • Two pairs of differential MRCC inputs with SMA connectors
  • Power status LEDs and general purpose DIP switches, LEDs, push buttons and test I/O display
  • SuperClock-2 module supporting multiple frequencies, 52920Kb memory
  • Fixed, 200MHz 2.5V LVDS oscillator wired to multi region clock capable (MRCC) inputs clocking

Applications

Embedded Design & Development

Contents

VC7215 evaluation board, Full seat Vivado® design: design edition, Samtec Bullseye cable with 10 standard SMAs, Superclock-2 module, Cables, Power supply.

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Warnings

Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

Also Known As

Non-Cancellable and Non-Returnable (NCNR)

Available for back order

More stock available to supplier lead times which is approximately 2/26/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

NT$797,913.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$797,913.10
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --