You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCW150PS24

AC/DC Enclosed Power Supply, ITE, Household & Transformers, 1 Output, 150 W, 24 V, 6.3 A

XP POWER LCW150PS24
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LCW150PS24
Order Code:
3790326
Product Range
LCW150 Series
Technical Datasheet:
LCW150PS24   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE, Industrial & Household

:
1Outputs

:
150W

:
24VDC

:
6.3A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 305V AC

:
Adjustable, Fixed

:
LCW150 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

LCW150 series regulated output convection cooled AC to DC power supplies are designed to provide a cost effective solution for industrial electronics, technology and household applications. Features include wide range AC input from 85-305VAC, active PFC, output voltage adjustment, a power 'ON' LED, low stand-by power consumption, output short circuit protection, overcurrent, overload and overvoltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications. Certified by UL62368-1, EN62368-1, EN60335, EN61558, CE and UKCA.
  • 150W convection cooled
  • Integrated connector cover
  • ITE, industrial and household approvals
  • Class B conducted and radiated emissions
  • Output voltage trim, remote on/off, switching frequency of 65KHz
  • Efficiency of 87%
  • Conformal coating option
  • Operating temperature range from -30°C to +70°C
  • 3 year warranty, aluminium chassis with vented galvanized steel cover (AL1100 and SGCC)
  • Dimension is 7.05" x 3.89" x 1.18" (179 x 99 x 30mm)
Best Seller

9 In stock Need more?

9 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

NT$1,298.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ NT$1,298.98
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ NT$1,260.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ NT$1,221.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ NT$1,169.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ NT$1,091.15
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --