您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DEL-SBS15 - 

Rechargeable Battery, 12 V, Lead Acid, 14 Ah, Bolt

DEL-SBS15 - Rechargeable Battery, 12 V, Lead Acid, 14 Ah, Bolt

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ENERSYS ENERSYS
製造商產品編號:
DEL-SBS15
訂購代碼:
2070723
技術資料表:
DEL-SBS15   Datasheet
查看所有技術文件

產品訊息

:
12V
:
Lead Acid
:
14Ah
:
-
:
Bolt
:
-
:
140mm
:
77mm
:
200mm
:
5.7kg
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The SBS15 is a Rechargeable Battery features a lead-acid technology with bolt terminals. It is designed to cope with raised temperatures and harsh environments. This battery is manufactured to the highest international standards. The positive plates - pure lead grids manufactured using an unique process, negative plates - provide perfect balance with the positive plates to ensure optimum recombination efficiency and separators - superior quality microporous glass mat separator with high absorption and stability. Electrolyte - high grade dilute sulfuric acid absorbed into separator material and the terminal design - leak resistant patented dual seal terminal design. Self-regulating pressure relief valves - prevent ingress of atmospheric oxygen and the flame arrestors - built into each bloc for increased operational safety.
  • High energy density
  • Long design life
  • Up to two year shelf life
  • -40 to 50°C Wide operating temperature range

應用

Power Management, Communications & Networking, Consumer Electronics, Lighting

相關產品

比較選取項目

相關搜尋

无库存

NT$10,125.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,125.54
 
20+ NT$9,872.58