您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EN63A0QI-E - 

Evaluation Module for 12A DC/DC Converter With Integrated Inductor

EN63A0QI-E - Evaluation Module for 12A DC/DC Converter With Integrated Inductor

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ENPIRION ENPIRION
製造商產品編號:
EN63A0QI-E
訂購代碼:
2137991
技術資料表:
EN63A0QI-E   Datasheet
查看所有技術文件

產品總覽

EN63A0QI-E is an evaluation board for EN63A0QI, 12Amp high efficiency DC to DC buck converter with integrated inductor which represents another innovation low power switching converters, setting a new benchmark in power density of 113W/in2. The device showcases a total solution footprint of only 227mm2. A complete power system on a chip (PowerSoC), the EN63A0QI integrates power switches, inductor, gate drive, controller and loop compensation in a tiny 10mm x 11mm x 3.0mm 68 pin QFN package. The small footprint also enables the use of this part where space is at a premium. This power management IC is an excellent choice for low power applications that require a small solution footprint, while delivering superb efficiency, exceptional thermal performance, low noise, high reliability and ease of use.
  • Integrated inductor
  • Outstanding power density
  • 96% Peak efficiency
  • 2% output voltage accuracy over line, load, temp
  • External voltage reference pin
  • Full load operation from -40 to +85 deg C without the need for airflow or heat sink
  • Programmable frequency for performance tuning
  • Clock synchronization to external system clock or other Enpirion PowerSoCs
  • Monotonic output voltage ramp during start up with pre bias loads
  • Master/Slave configuration for paralleling several EN63A0QIs for greater power output

應用

Power Management, Wireless, Communications & Networking, Industrial, Test & Measurement

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Enpirion
:
-
:
Power Management
:
Step Down DC / DC Converter
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/30 當週起有更多存貨可供選購

NT$2,927.79

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,927.79