您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
B41456B9478M000
Electrolytic Capacitor, Long Life, 4700 µF, 100 V, B41456 Series, ± 20%, Screw, 12000 hours @ 85°C
- 製造商:
- EPCOS EPCOS
- 製造商產品編號:
- B41456B9478M000
- 訂購代碼:
- 3878132
- 產品範圍
- B41456 Series
- 技術資料表:
- B41456B9478M000 Datasheet
產品訊息
技術文件 (2)
產品總覽
- High ripple current capability
- Rated voltage range from 16VDC to 100VDC
- ±20% tolerance
- Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
- Endurance is 12000h at 85°C
- Operating temperature range -40°C to 85°C
應用
Industrial, Power Management, Consumer Electronics, Portable Devices
无库存