您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
B41505A8108M000
Electrolytic Capacitor, Long Life, 1000 µF, 63 V, B41505 Series, ± 20%, Quick Connect, Snap-In
- 製造商:
- EPCOS EPCOS
- 製造商產品編號:
- B41505A8108M000
- 訂購代碼:
- 2283919
- 產品範圍
- B41505 Series
- 技術資料表:
- B41505A8108M000 Datasheet
產品訊息
技術文件 (1)
產品總覽
The B41505 series long life grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case fully insulated with PVC. It has snap-in solder pins to hold component in place on PC-board, overload protection by safety vent on the base and minus pole marking on case surface, it is not insulated from case. It features high reliability, long useful life, outstanding ripple current capability and low ESR. It is used in professional power supplies.
- Charge-discharge proof, polar
- Capacitors with all insulation versions pass the needle flame test according to IEC 60695-11-5
- 10 to 100VDC Rated voltage range
- 560 to 33000µF Rated capacitance range
應用
Industrial, Power Management
篩選工具