您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

B57020M2502A 17 - 

Thermistor, NTC, 5 kohm, B57020M2 Series, 3980 K, Through Hole, Wire Leaded

B57020M2502A 17 - Thermistor, NTC, 5 kohm, B57020M2 Series, 3980 K, Through Hole, Wire Leaded

圖片僅供舉例說明。 請參閱產品描述。

製造商:
EPCOS EPCOS
製造商產品編號:
B57020M2502A 17
訂購代碼:
2396421
產品範圍
B57020M2 Series
查看所有技術文件

產品訊息

:
5kohm
:
B57020M2 Series
:
Through Hole
:
3980K
:
-
:
Wire Leaded
:
-40°C
:
80°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The B57020M2502A 17 is an NTC Thermistor with moulded plastic case, PVC-insulated connecting cable (white) and wire leaded terminals. This B57020M2 series through hole mounting thermistor is highly resistant to water and moisture. A lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for temperature measurement, cabinet and evaporator in refrigerators and deep freezers.
  • 2 x 0.34mm² Conductor cross section
  • Bending radius should be at least 0.75mm
  • 350mW Maximum power

應用

Test & Measurement, HVAC

註腳

Gloves are recommended.

警告

Do not store thermistors where they are exposed to heat or direct sunlight. Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.

相關搜尋

不再生產

NT$192.72

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$192.72
 
2+ NT$177.79
 
3+ NT$174.05
 
5+ NT$131.59
 
10+ NT$120.39
 
20+ NT$110.59
 
50+ NT$100.33
 
100+ NT$89.60