您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

B57364S0259M000 - 

Thermistor, ICL NTC, 2.5 ohm, -20% to +20%, Radial Leaded, B57364 Series

B57364S0259M000 - Thermistor, ICL NTC, 2.5 ohm, -20% to +20%, Radial Leaded, B57364 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商:
EPCOS EPCOS
製造商產品編號:
B57364S0259M000
訂購代碼:
1704472
產品範圍
B57364 Series
查看所有技術文件

產品訊息

:
B57364 Series
:
21mm
:
2.5ohm
:
UL
:
-
:
11A
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The B57364S0259M000 is a 2-pin NTC Thermistor with kinked leads of tinned copper wire and coated thermistor disk. This B57364S0 series thermistor is useable in series connections up to 265Vrms. It is marked with manufacturer's logo, NTC and resistance value stamped on. A lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. The bending radius should be at least 0.75mm. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for inrush current limiting, switch-mode power supplies and soft-start motors (e.g. in vacuum cleaners).
  • Bending radius should be at least 0.75mm
  • Wide resistance range
  • 5.1W Maximum power

應用

Safety, Power Management, Motor Drive & Control

註腳

The self-heating of a thermistor during operation depends on the load applied and the applicable dissipation factor. Gloves are recommended.

警告

Avoid contamination of thermistors surface during storage, handling and processing. Do not touch components with bare hands. Washing process may damage due to possible static/cyclic mechanical loads.

相關搜尋

146 有存貨

40 件可在 1 - 2 個工作日內出貨
98 件可在 3 - 4 個工作日內出貨
8 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

有 1,000 件可於 2019/11/29 出貨

2019/12/9 當週起有更多存貨可供選購

NT$79.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$79.38
 
10+ NT$60.87
 
100+ NT$51.62
 
250+ NT$51.26
 
500+ NT$42.36