您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

B64290P0037X830 - 

Transformer Cores, Toroid, Toroid, 6.3mm x 3.8mm x 2.5mm, N30, B64290P0037, 15.21 mm, 3.06 mm²

B64290P0037X830 - Transformer Cores, Toroid, Toroid, 6.3mm x 3.8mm x 2.5mm, N30, B64290P0037, 15.21 mm, 3.06 mm²

圖片僅供舉例說明。 請參閱產品描述。

製造商:
EPCOS EPCOS
製造商產品編號:
B64290P0037X830
訂購代碼:
1422733
產品範圍
B64290 Series
其他名稱:
B64290P37X830
查看所有技術文件

產品訊息

:
Toroid
:
6.3mm x 3.8mm x 2.5mm
:
N30
:
B64290P0037
:
15.21mm
:
3.06mm²
:
1.09µH
:
B64290 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The B64290P37X830 is a Toroid Ferrite Core, R 6.3 x 3.8 x 2.5mm, N30 grade. Ferrite cores have to meet mechanical requirements during assembling and for a growing number of applications. Since ferrites are ceramic materials one has to be aware of the special behaviour under mechanical load. As valid for any ceramic material, ferrite cores are brittle and sensitive to any shock, fast changing or tensile load. Especially high cooling rates under ultrasonic cleaning and high static or cyclic loads can cause cracks or failure of the ferrite cores. Stresses in the core affect not only the mechanical but also the magnetic properties. It is apparent that the initial permeability is dependent on the stress state of the core. The higher the stresses are in the core, the lower is the value for the initial permeability. Thus the embedding medium should have the greatest possible elasticity.
  • Ferrites can run hot during operation at higher flux densities and higher frequencies
  • The magnetic properties of NiZn-materials can change irreversible in high magnetic fields

應用

Industrial

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

其他名稱

B64290P37X830

相關搜尋

3,184 有存貨

3,184 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/4/6 當週起有更多存貨可供選購

NT$16.36

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$16.36
 
10+ NT$13.36
 
100+ NT$9.22
 
250+ NT$8.30