您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

B88269X1030C011

Contactor, Panel Mount, 450 VDC, SPST-NO, 1 Pole

EPCOS B88269X1030C011
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商:
EPCOS EPCOS
製造商產品編號:
B88269X1030C011
訂購代碼:
2846365
產品範圍
HVC Series
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
-

:
Panel Mount

:
450VDC

:
SPST-NO

:
1 Pole

:
-

:
-

:
-

:
24V

:
-

:
-

:
-

:
HVC Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

產品總覽

The HVC series are specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. HVC series can be used in a wide range of applicationsApplications include; Battery charge/discharge systems, renewable energy storage systems, DC high voltage/high current applications, DC fast charging stations

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2023/3/27

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

有貨時通知我

NT$4,410.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,410.20
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$4,155.02
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$3,934.22
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --