您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SDS-1-017 - 

Slide Switch, SPST, On-Off, Through Hole, 017 Series, 5 A, 100 V

SDS-1-017 - Slide Switch, SPST, On-Off, Through Hole, 017 Series, 5 A, 100 V
SDS-1-017 - Slide Switch, SPST, On-Off, Through Hole, 017 Series, 5 A, 100 V
SDS-1-017 - Slide Switch, SPST, On-Off, Through Hole, 017 Series, 5 A, 100 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SDS-1-017
訂購代碼:
1203424
產品範圍
017 Series
技術資料表:
SDS-1-017   Datasheet
查看所有技術文件

產品訊息

:
SPST
:
On-Off
:
Through Hole
:
017 Series
:
5A
:
100V
:
-
:
Horizontal
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The SDS-1-017 is a single-pole single-throw (SPST) 1-circuit Spectra low profile through-hole ON/OFF Slide Switch with horizontal orientation. The 017-series single-line edge mount switch is resistance to soldering heat as per IEC 68 and BS 2011 10seconds satisfactory at 260°C when mounted on 1.5mrn PCB.
  • From only 3mm high
  • Patented 1micron hard gold-plated contacts
  • Front marking and easy to operate sliders

應用

Industrial

相關搜尋

不再生產

NT$109.63

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$109.63
 
25+ NT$98.50
 
100+ NT$89.70
 
250+ NT$84.71