您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

APH-241-10-08-E - 

Peltier Cooler Module / Assembly, Thermoelectric Cooler, 102 W, 6 A, 29.2 V, 67 °C

APH-241-10-08-E - Peltier Cooler Module / Assembly, Thermoelectric Cooler, 102 W, 6 A, 29.2 V, 67 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
APH-241-10-08-E
訂購代碼:
2466912
查看所有技術文件

產品訊息

:
Thermoelectric Cooler
:
102W
:
-
:
6A
:
29.2V
:
67°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The APH-241-10-08-E is a Thermoelectric (Peltier) Cooler Module with 102W power rating. This type of module can be bonded using heat sink bonder. Modules available for up to 150°C continuous operation and up to 200°C short term operation. Wide variety of finishes available for specific operating ranges or regimes. Standard devices cover a wide range of pellet geometries. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power. Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
  • High temperature
  • Bespoke designs available
  • Maximum delta T performance up to 76°C

應用

Thermal Management

相關產品

比較選取項目

相關搜尋

18 有存貨

18 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$1,264.35

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,264.35
 
5+ NT$1,233.67
 
10+ NT$1,182.19
 
25+ NT$1,132.02