您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

APH-241-14-11-E - 

Peltier Cooler Module / Assembly, Thermoelectric Cooler, 146 W, 8.9 A, 29.2 V, 68 °C

APH-241-14-11-E - Peltier Cooler Module / Assembly, Thermoelectric Cooler, 146 W, 8.9 A, 29.2 V, 68 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
APH-241-14-11-E
訂購代碼:
2466913
查看所有技術文件

產品訊息

:
Thermoelectric Cooler
:
146W
:
-
:
8.9A
:
29.2V
:
68°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The APH-241-14-11-E is a Thermoelectric (Peltier) Cooler Module with 146W power rating. This type of module can be bonded using heat sink bonder. Modules available for up to 150°C continuous operation and up to 200°C short term operation. Wide variety of finishes available for specific operating ranges or regimes. Standard devices cover a wide range of pellet geometries. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power. Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
  • High temperature
  • Bespoke designs available
  • Maximum delta T performance up to 76°C

應用

Thermal Management

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,525.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,525.83
 
5+ NT$1,355.93
 
10+ NT$1,298.12
 
25+ NT$1,220.07