您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

APHC-03104-S - 

Peltier Cooler Module / Assembly, Thermoelectric Cooler, 9 W, 0.8 ohm, 3.7 A, 3.6 V, 65 °C

APHC-03104-S - Peltier Cooler Module / Assembly, Thermoelectric Cooler, 9 W, 0.8 ohm, 3.7 A, 3.6 V, 65 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
APHC-03104-S
訂購代碼:
2484937
查看所有技術文件

產品訊息

:
Thermoelectric Cooler
:
9W
:
0.8ohm
:
3.7A
:
3.6V
:
65°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The APHC-03104-S is a Thermoelectric (Peltier) Cooler Module with 9W power rating. This type of module can be bonded using heat sink bonder. Built with high temperature solder with the ability to withstand <200°C assembly processing temperatures for short periods of time. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power.
  • Sealed and lapped for multi-module applications
  • Solid-state reliability
  • High strength for rugged environments
  • High integrity nickel diffusion barriers on elements
  • Maximum delta T performance up to 76°C
  • Porched style for enhanced lead wire strength
  • Bespoke designs available

應用

Thermal Management

相關搜尋

15 有存貨

15 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$895.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$895.06
 
3+ NT$795.44
 
5+ NT$761.52
 
10+ NT$715.74
 
25+ NT$688.15