您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

APHC-03107-S - 

Peltier Cooler Module / Assembly, Thermoelectric Cooler, 17 W, 0.4 ohm, 7.4 A, 3.6 V, 65 °C

APHC-03107-S - Peltier Cooler Module / Assembly, Thermoelectric Cooler, 17 W, 0.4 ohm, 7.4 A, 3.6 V, 65 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
APHC-03107-S
訂購代碼:
2484938
查看所有技術文件

產品訊息

:
Thermoelectric Cooler
:
17W
:
0.4ohm
:
7.4A
:
3.6V
:
65°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The APHC-03107-S is a Thermoelectric (Peltier) Cooler Module with 17W power rating. This type of module can be bonded using heat sink bonder. Built with high temperature solder with the ability to withstand <200°C assembly processing temperatures for short periods of time. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power.
  • Sealed and lapped for multi-module applications
  • Solid-state reliability
  • High strength for rugged environments
  • High integrity nickel diffusion barriers on elements
  • Maximum delta T performance up to 76°C
  • Porched style for enhanced lead wire strength
  • Bespoke designs available

應用

Thermal Management

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

有貨時聯繫我

NT$734.61

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$734.61
 
3+ NT$716.79
 
5+ NT$686.88
 
10+ NT$657.73
 
25+ NT$630.77