您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AR-AR-040-12 - 

Peltier Cooler Module / Assembly, Air To Air, Thermoelectric Cooler, 39.6 W, 9.05 A, 15 V

AR-AR-040-12 - Peltier Cooler Module / Assembly, Air To Air, Thermoelectric Cooler, 39.6 W, 9.05 A, 15 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AR-AR-040-12
訂購代碼:
2466919
查看所有技術文件

產品訊息

:
Thermoelectric Cooler
:
39.6W
:
-
:
9.05A
:
15V
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The AR-AR-040-12 is an air to air adaptive Thermoelectric Cooling Assembly with 39.6W maximum cooling power. This air-to-air thermoelectric cooling assembly is a compact device that can be used to cool down objects through convection. Heat is pumped from one side of the thermoelectric assembly (i.e. cold side) by Peltier thermoelectric modules and dissipated from the other side of the assembly (i.e. hot side) to the environment through the use of bespoke heat sinks and highly efficient DC fans. The thermoelectric modules, whose reliability and maintenance-free operation has been proven by the years, are carefully selected for each assembly in order to ensure the best cooling performance and minimise power consumption.
  • Reliability
  • Compact design
  • Intricate control over temperature
  • DC operation (12V or 24V nominal voltage input)
  • Thermoelectric modules with high Coefficient of Performance (COP)

應用

Thermal Management, Consumer Electronics, Medical, Automation & Process Control

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

有貨時聯繫我

NT$7,215.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,215.16
 
5+ NT$7,142.23
 
10+ NT$6,859.92