您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

MA61 - 

60A True RMS AC Digital Clamp Meter with NCV

MA61 - 60A True RMS AC Digital Clamp Meter with NCV

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MA61
訂購代碼:
2688652
其他名稱:
GTIN UPC EAN: 793950370612
技術資料表:
MA61   Datasheet
查看所有技術文件

產品訊息

:
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
:
60A
:
600V
:
600V
:
60Mohm
:
True RMS
:
Manual
:
4
:
17mm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The MA61 from Extech Instruments is a 60A true RMS AC clamp meter + NCV and variable frequency control with 6000 count backlit LCD display. The MA61 is an AC current clamp with NCV voltage detector and full overload protection. Manual ranging clamp meter with three current ranges and AC/DC voltage to 600V. The 6000mA range allows for low current measurements that may be used in the automotive industry. Unique VFC (variable frequency control) mode helps troubleshoot and diagnose HVAC applications that are variable frequency driven. The MA61 also features resistance, capacitance, frequency, diode and continuity measurements as well as data hold low battery indicator and auto power off functions.
  • True RMS for accurate readings of noisy, distorted or non-sinusoidal waveforms
  • 0.7" (17mm) jaw size allows measurements in tight locations
  • Built-in non contact voltage detector (NCV) with LED indicator
  • Measures 600mA, 6000mA, 60A AC current
  • Basic ACA accuracy (% rdg)is ±2.0%
  • Measures 6V, 60V, 600V (1mV) AC voltage, 600mV, 6V, 60V, 600V (0.1mV) DC voltage
  • Measures 600 ohm, 6Kohm, 60Kohm, 600Kohm, 6Mohm, 60Mohm (0.1ohm) resistance
  • Measures 6.2nF, 620µF, 62mF (1pF) capacitance
  • Measures 10Hz to 60KHz (0.001Hz) frequency
  • Dimension is 6.9" x 2.4" x 1.3" (175mm x 60mm x 33.5mm), weight is 6oz (170g)
  • Supplied with test leads and carry case

應用

Test & Measurement

內容

MA61 true RMS AC clamp meter, Test leads, Carrying case, Two AAA batteries.

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

其他名稱

GTIN UPC EAN: 793950370612

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/12/2 當週起有更多存貨可供選購

有貨時聯繫我

NT$8,037.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,037.37