您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EV322 - 

Evaluation Board, Fastrax UC322 OEM GPS Receivers

EV322 - Evaluation Board, Fastrax UC322 OEM GPS Receivers
EV322 - Evaluation Board, Fastrax UC322 OEM GPS Receivers
EV322 - Evaluation Board, Fastrax UC322 OEM GPS Receivers

圖片僅供舉例說明。 請參閱產品描述。

製造商:
FASTRAX FASTRAX
製造商產品編號:
EV322
訂購代碼:
1656886
技術資料表:
EV322   Datasheet
查看所有技術文件

產品總覽

The EV322 evaluation board is used for evaluating the UC322 module including the antenna performance of the integrated, miniature GPS antenna. The EV322 evaluation board provides a single chip USB to UART bridge, a regulated 3.3V power supply for UC322 module and three push buttons for reset, on/off (normal mode / hibernate mode)and reprogramming mode. The ground plane size of the evaluation board is 100mm x 70mm, which reflects the size of a typical PCB in personal navigation devices. The PCB of the end application acts as a vital part of the embedded GPS antenna operation.
  • SiRF GSC3LT single chip
  • 20 channels
  • Revolutionary antenna solution
  • 90mW at 3.3V low power consumption
  • Full SMT mounting
  • One power supply, no battery back up

應用

Consumer Electronics, Communications & Networking

產品訊息

:
Fastrax
:
-
:
Computer Products
:
OEM GPS Receiver Module
:
-
:
-
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$5,623.31

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,623.31