您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

E58/11/38-3F3 - 

Transformer Cores, Planar E Core, Planar E, E58, 3F3, 67.7 mm, 310 mm²

E58/11/38-3F3 - Transformer Cores, Planar E Core, Planar E, E58, 3F3, 67.7 mm, 310 mm²

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
E58/11/38-3F3
訂購代碼:
926693
產品範圍
E Series
查看所有技術文件

產品訊息

:
Planar E
:
E58
:
3F3
:
-
:
67.7mm
:
310mm²
:
9.97µH
:
E Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The E58/11/38-3F3 is a Planar E Ferrite Core, E58/11/38 core size, 3F3 grade. Planar magnetics offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. These windings are placed in low profile ferrite EE- or E-PLT combinations. Planar devices can be constructed as stand alone components or 'integrated' into a multilayer mother board with slots for the ferrite E-core. The Ferroxcube range of planar E cores are all made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated.
  • Low profile construction
  • Low leakage inductance
  • Excellent repeatability of parasitic properties
  • Ease of construction and assembly
  • Excellent thermal characteristics, easy to heatsink

應用

Communications & Networking, Imaging, Video & Vision, Lighting, Automation & Process Control

相關產品

比較選取項目

相關搜尋

155 有存貨

155 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

NT$166.92

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$166.92
 
30+ NT$150.23
 
100+ NT$127.88
 
300+ NT$117.81