您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

E71/33/32-3C92 - 

Transformer Cores, E, E71, 3C92, 149 mm, 683 mm²

E71/33/32-3C92 - Transformer Cores, E, E71, 3C92, 149 mm, 683 mm²

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
E71/33/32-3C92
訂購代碼:
2103343
查看所有技術文件

產品訊息

:
E
:
E71
:
3C92
:
-
:
149mm
:
683mm²
:
8µH
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The E71/33/32-3C92 is a Transformer Core made with material grade of 3C92. The shape of E core is derived from the classical iron sheet lamination core. For the original E range in fact the dimensions of the existing lamination range were taken so that already commercially available coil formers and mounting hardware could be used. The former EF range has been optimized for the use of ferrite as a core material. Cross sections were rearranged resulting in a homogeneous magnetic flux density in the core and more space for the windings. Main use is as power transformer or chokes in SMPS. E core has a simple shape and can therefore be produced more economically than more complicated cores. A drawback is the rectangular cross-section of the centre pole which makes it more difficult to wind, especially with heavy wires. Also the structure of the core is rather open resulting in stray flux sometimes causing interference problems.
  • Square cross-section, not easy for heavy wires
  • Large effective ferrite area
  • Low magnetic self shielding
  • 0.218Σl/A(mm⁻¹) Core factor

應用

Industrial, Power Management

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/10/14 當週起有更多存貨可供選購

有貨時聯繫我

NT$461.59

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$461.59
 
10+ NT$393.22
 
25+ NT$299.19
 
50+ NT$290.64
 
100+ NT$256.45
 
250+ NT$239.35
 
500+ NT$222.26