您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EFD10-3F3-S - 

Transformer Cores, Full Core, EFD, EFD10, 3F3, 23.7 mm, 7.2 mm²

EFD10-3F3-S - Transformer Cores, Full Core, EFD, EFD10, 3F3, 23.7 mm, 7.2 mm²

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EFD10-3F3-S
訂購代碼:
482602
產品範圍
EFD Series
查看所有技術文件

產品訊息

:
EFD
:
EFD10
:
3F3
:
-
:
23.7mm
:
7.2mm²
:
500nH
:
EFD Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The EFD series Economic Flat Design (EFD) Power Transformer Core offers a significant advance in circuit miniaturization. Its low build height and high throughput power-density make it ideally suited to applications where space is at a premium. Throughput power of a ferrite core transformer is essentially proportional to its volume. So the transformer is one of the main limitations in a DC-DC converter size. Now, with the introduction of the EFD system, a significant reduction in transformer core height has been achieved. EFD transformer core combines extreme flatness with a very high throughput power-density for frequencies up to 1MHz and higher. Every transformer, based on the EFD range, has a lower building height than any other existing low-profile design with the same magnetic volume. This is achieved by placing the centre pole of the core always in the centre of the finished transformer, thus making maximum use of the winding area.
  • Very low build height
  • Very high throughput power density
  • Complete range of accessories including SMD coil former

應用

Industrial

相關搜尋

1,887 有存貨

1,887 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$52.57

不提供定價。 請聯絡客戶服務

價格
1 一对
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$52.57
 
30+ NT$45.48
 
300+ NT$38.31
 
1000+ NT$34.63