您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PLT43/28/4.1-3C95 - 

Transformer Cores, E, PLT43, 3C95, 50.4 mm, 229 mm²

PLT43/28/4.1-3C95 - Transformer Cores, E, PLT43, 3C95, 50.4 mm, 229 mm²

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PLT43/28/4.1-3C95
訂購代碼:
2103451
查看所有技術文件

產品訊息

:
E
:
PLT43
:
3C95
:
-
:
50.4mm
:
229mm²
:
11.06µH
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The PLT43/28/4.1-3C95 is a Transformer Core made with the material grade of 3C95. Planar magnetics offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. These windings are placed in low profile ferrite EE or E-PLT combinations. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core. The planar E-core is made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated.
  • Low profile construction
  • Low leakage inductance
  • Excellent repeatability of parasitic properties
  • Ease of construction and assembly
  • Greater reliability
  • Excellent thermal characteristics, easy to heat-sink
  • 0.226Σl/A(mm⁻¹) Core factor

應用

Industrial, Power Management

相關搜尋

1,344 有存貨

1,344 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$112.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$112.06
 
10+ NT$100.86
 
50+ NT$85.82
 
100+ NT$79.07
 
500+ NT$73.37