您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RM5/I-3C90 - 

Transformer Cores, RM5/I, 3C90, 23.2 mm, 24.8 mm²

RM5/I-3C90 - Transformer Cores, RM5/I, 3C90, 23.2 mm, 24.8 mm²

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RM5/I-3C90
訂購代碼:
3056910
產品範圍
RM Series
技術資料表:
RM5/I-3C90   Datasheet
查看所有技術文件

產品訊息

:
-
:
RM5/I
:
3C90
:
-
:
23.2mm
:
24.8mm²
:
2µH
:
RM Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The RM series Transformer Core designed for use in high Q, high stability filters inductors. Its shape allows economic utilization of surface area on the PCB. The range is standardized in IEC 431 and is available worldwide from many suppliers. The sizes are based on the standard PCB grid distance. RM 5, for instance, fits on a board space of 5 x 5 modules of 2.5mm grid. Coil formers and clips were optimized for automated winding and mounting. The slots provide sufficient space for leads of windings. Magnetic shielding is not as good as with P-core, but still effective. For applications other than filter inductors the centre hole in the RM core is not necessary. Inductance adjustment is generally not required. For wideband and power transformers core performance can be improved by using a solid centre pole. AL-values will be higher and less flux concentrations occur in the core because its cross section has become more uniform.
  • Standardized range
  • Complete range of accessories
  • Easy for automated winding
  • Simple assembly and mounting system
  • Efficient utilization of PCB area
  • Wider slots to get leads out
  • Good magnetic shielding
  • Good selection of coil formers
  • Small winding area

應用

Industrial, Power Management

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相關搜尋

930 有存貨

930 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 1,000 件可於 2019/12/22 出貨

2019/12/30 當週起有更多存貨可供選購

NT$37.92

不提供定價。 請聯絡客戶服務

價格
1 一对
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$37.92
 
30+ NT$32.82
 
300+ NT$27.59
 
1000+ NT$24.95