您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TX10/6/4-3E5 - 

Transformer Cores, Toroid, Toroid, TX10/6/4, 3E5, 24.1 mm, 7.8 mm²

TX10/6/4-3E5 - Transformer Cores, Toroid, Toroid, TX10/6/4, 3E5, 24.1 mm, 7.8 mm²

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TX10/6/4-3E5
訂購代碼:
3056960
產品範圍
TX10/6/4 Series
查看所有技術文件

產品訊息

:
Toroid
:
TX10/6/4
:
3E5
:
-
:
24.1mm
:
7.8mm²
:
3.4µH
:
TX10/6/4 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Ferrite Toroids from Ferroxcube are ring shape cores. This toroid is the optimal shape for magnetic induction, due to its perfectly closed magnetic circuit and homogenous cross section achieves highest inductance per turn (AL factor). The core shape is specially suitable for common mode chokes, transformers, baluns and other applications where high inductance is required. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
  • Available in range of sizes from 2.5mm to 152mm
  • Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
  • Epoxy, nylon or parylene C, lacquer coating
  • Energy storage performance can be optimized by gapping the core

應用

Industrial

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相關搜尋

10,447 有存貨

10,447 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/6 當週起有更多存貨可供選購

NT$21.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 5 最少: 5
數量 價格 您的價格
 
 
5+ NT$21.06
 
50+ NT$17.25
 
250+ NT$14.23
 
500+ NT$12.37